55 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 5.7A DCR 8.5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK-076

DigiKey Part Number
1951-1064-ND
Manufacturer
Manufacturer Product Number
TCK-076
Description
CMC 55UH 5.7A 2LN TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
55 µH 2 Line Common Mode Choke Through Hole 5.7A DCR 8.5mOhm
Datasheet
 Datasheet
EDA/CAD Models
TCK-076 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
8.5mOhm
Manufacturer
Traco Power
Voltage Rating - DC
500V
Packaging
Tube
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Through Hole
Number of Lines
2
Size / Dimension
0.433" L x 0.433" W (11.00mm x 11.00mm)
Inductance @ Frequency
55 µH @ 100 kHz
Height (Max)
0.346" (8.80mm)
Current Rating (Max)
5.7A
Package / Case
Horizontal, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Factory Stock: 432
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1130,61000 Kč130,61 Kč
10107,32100 Kč1 073,21 Kč
2798,64407 Kč2 663,39 Kč
5493,01333 Kč5 022,72 Kč
10887,70944 Kč9 472,62 Kč
27081,16815 Kč21 915,40 Kč
51377,99509 Kč40 011,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,61000 Kč
Unit Price with VAT:158,03810 Kč