Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Traco Power’s New Conduction Cooled Systems with the TCI Series

TCI 500-148U-T

DigiKey Part Number
1951-TCI500-148U-T-ND
Manufacturer
Manufacturer Product Number
TCI 500-148U-T
Description
AC/DC CONVERTER 48V 500W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
4.25 kV
Series
Efficiency
92%
Packaging
Box
Operating Temperature
-30°C ~ 80°C
Part Status
Active
Features
Adjustable Output, Baseplate, DC Input Capable, PFC, Remote On/Off, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.12" L x 3.27" W x 1.57" H (130.0mm x 83.0mm x 40.0mm)
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Approval Agency
CB, cURus
Voltage - Output 1
48V
Standard Number
62368-1
Current - Output 1
10.41 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 559,41000 Kč3 559,41 Kč
53 390,10400 Kč16 950,52 Kč
103 319,65300 Kč33 196,53 Kč
253 228,78160 Kč80 719,54 Kč
503 161,70640 Kč158 085,32 Kč
Manufacturers Standard Package
Unit Price without VAT:3 559,41000 Kč
Unit Price with VAT:4 306,88610 Kč