



TCI 500-112U-T | |
|---|---|
DigiKey Part Number | 1951-TCI500-112U-T-ND |
Manufacturer | |
Manufacturer Product Number | TCI 500-112U-T |
Description | AC/DC CONVERTER 12V 500W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4.25 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -30°C ~ 80°C |
Part Status Active | Features Adjustable Output, Baseplate, DC Input Capable, PFC, Remote On/Off, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.12" L x 3.27" W x 1.57" H (130.0mm x 83.0mm x 40.0mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CB, cURus |
Voltage - Output 1 12V | Standard Number 62368-1 |
Current - Output 1 41.5 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 559,41000 Kč | 3 559,41 Kč |
| 5 | 3 390,10400 Kč | 16 950,52 Kč |
| 10 | 3 319,65300 Kč | 33 196,53 Kč |
| 25 | 3 228,78160 Kč | 80 719,54 Kč |
| 50 | 3 161,70640 Kč | 158 085,32 Kč |
| Unit Price without VAT: | 3 559,41000 Kč |
|---|---|
| Unit Price with VAT: | 4 306,88610 Kč |



