Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCI 500-112-T

DigiKey Part Number
1951-TCI500-112-T-ND
Manufacturer
Manufacturer Product Number
TCI 500-112-T
Description
AC/DC CONVERTER 12V 498W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
4.25 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-30°C ~ 70°C
Part Status
Active
Features
Adjustable Output, Baseplate, DC Input Capable, PFC, Remote On/Off, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.12" L x 3.27" W x 2.45" H (130.0mm x 83.0mm x 62.3mm)
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Approval Agency
CB, cURus
Voltage - Output 1
12V
Standard Number
62368-1
Current - Output 1
41.5 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 903,11000 Kč3 903,11 Kč
53 717,45200 Kč18 587,26 Kč
103 640,20200 Kč36 402,02 Kč
253 540,56320 Kč88 514,08 Kč
503 467,00160 Kč173 350,08 Kč
Manufacturers Standard Package
Unit Price without VAT:3 903,11000 Kč
Unit Price with VAT:4 722,76310 Kč