


TCI 240-124-J | |
|---|---|
DigiKey Part Number | 1951-TCI240-124-J-ND |
Manufacturer | |
Manufacturer Product Number | TCI 240-124-J |
Description | AC/DC CONVERTER 24V 240W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4.25 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -30°C ~ 80°C |
Part Status Active | Features Adjustable Output, Baseplate, PFC, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.09" L x 2.46" W x 1.54" H (103.9mm x 62.5mm x 39.2mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, cURus, UKCA |
Voltage - Output 1 24V | Standard Number 62368-1 |
Current - Output 1 10 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 570,02000 Kč | 2 570,02 Kč |
| 5 | 2 447,76800 Kč | 12 238,84 Kč |
| 10 | 2 396,92300 Kč | 23 969,23 Kč |
| 25 | 2 331,29440 Kč | 58 282,36 Kč |
| 50 | 2 282,86380 Kč | 114 143,19 Kč |
| Unit Price without VAT: | 2 570,02000 Kč |
|---|---|
| Unit Price with VAT: | 3 109,72420 Kč |



