Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Traco Power’s New Conduction Cooled Systems with the TCI Series

TCI 240-112-J

DigiKey Part Number
1951-TCI240-112-J-ND
Manufacturer
Manufacturer Product Number
TCI 240-112-J
Description
AC/DC CONVERTER 12V 240W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
4.25 kV
Series
Efficiency
93%
Packaging
Box
Operating Temperature
-30°C ~ 80°C
Part Status
Active
Features
Adjustable Output, Baseplate, PFC, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.09" L x 2.46" W x 1.54" H (103.9mm x 62.5mm x 39.2mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE, cURus, UKCA
Voltage - Output 1
12V
Standard Number
62368-1
Current - Output 1
20 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 570,02000 Kč2 570,02 Kč
52 447,76800 Kč12 238,84 Kč
102 396,92300 Kč23 969,23 Kč
252 331,30280 Kč58 282,57 Kč
502 282,87640 Kč114 143,82 Kč
Manufacturers Standard Package
Unit Price without VAT:2 570,02000 Kč
Unit Price with VAT:3 109,72420 Kč