


TCI 130-148-J | |
|---|---|
DigiKey Part Number | 1951-TCI130-148-J-ND |
Manufacturer | |
Manufacturer Product Number | TCI 130-148-J |
Description | AC/DC CONVERTER 48V 130W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4.25 kV |
Series | Efficiency 91% |
Packaging Box | Operating Temperature -30°C ~ 80°C |
Part Status Active | Features Adjustable Output, Baseplate, PFC, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.15" L x 2.35" W x 1.70" H (80.0mm x 59.7mm x 43.2mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, cURus |
Voltage - Output 1 48V | Standard Number 62368-1 |
Current - Output 1 2.708 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 790,24000 Kč | 1 790,24 Kč |
| 5 | 1 705,06200 Kč | 8 525,31 Kč |
| 10 | 1 669,67000 Kč | 16 696,70 Kč |
| 25 | 1 623,95920 Kč | 40 598,98 Kč |
| 50 | 1 590,21100 Kč | 79 510,55 Kč |
| 100 | 1 557,17170 Kč | 155 717,17 Kč |
| Unit Price without VAT: | 1 790,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 166,19040 Kč |


