Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Traco Power’s New Conduction Cooled Systems with the TCI Series

TCI 130-124-J

DigiKey Part Number
1951-TCI130-124-J-ND
Manufacturer
Manufacturer Product Number
TCI 130-124-J
Description
AC/DC CONVERTER 24V 130W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
4.25 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-30°C ~ 80°C
Part Status
Active
Features
Adjustable Output, Baseplate, PFC, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.15" L x 2.35" W x 1.70" H (80.0mm x 59.7mm x 43.2mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, cURus
Voltage - Output 1
24V
Standard Number
62368-1
Current - Output 1
5.417 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 790,24000 Kč1 790,24 Kč
51 705,06200 Kč8 525,31 Kč
101 669,67000 Kč16 696,70 Kč
251 623,95920 Kč40 598,98 Kč
501 590,21100 Kč79 510,55 Kč
1001 557,17170 Kč155 717,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 790,24000 Kč
Unit Price with VAT:2 166,19040 Kč