TBL 015-105
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBL 015-105

DigiKey Part Number
1951-1000-ND
Manufacturer
Manufacturer Product Number
TBL 015-105
Description
AC/DC DIN RAIL SUPPLY 5V 12W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 5V 2.4A
Datasheet
 Datasheet
EDA/CAD Models
TBL 015-105 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.4A
Power (Watts)
12W
Applications
Industrial, ITE (Commercial)
Efficiency
73%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
2.15" L x 1.04" W x 3.52" H (54.5mm x 26.3mm x 89.5mm)
Approval Agency
CB, CE, CSAus, cULus, cURus, SIQ
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 094,81000 Kč1 094,81 Kč
101 064,43500 Kč10 644,35 Kč
301 061,93833 Kč31 858,15 Kč
501 059,44160 Kč52 972,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 094,81000 Kč
Unit Price with VAT:1 324,72010 Kč