



TBA 2-2423 | |
|---|---|
DigiKey Part Number | 1951-3446-ND |
Manufacturer | |
Manufacturer Product Number | TBA 2-2423 |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 65mA, 65mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TBA 2-2423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 65mA, 65mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 5 | 79,99000 Kč | 399,95 Kč |
| 10 | 77,67500 Kč | 776,75 Kč |
| 30 | 75,99067 Kč | 2 279,72 Kč |
| 50 | 74,62220 Kč | 3 731,11 Kč |
| 100 | 71,79520 Kč | 7 179,52 Kč |
| 250 | 69,28904 Kč | 17 322,26 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |


