Similar




TBA 2-2411 | |
|---|---|
DigiKey Part Number | 1951-3441-ND |
Manufacturer | |
Manufacturer Product Number | TBA 2-2411 |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TBA 2-2411 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 6-SIP Module, 4 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RE-2405S/HP | Recom Power | 0 | RE-2405S/HP-ND | 169,12160 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 5 | 88,34400 Kč | 441,72 Kč |
| 10 | 86,50900 Kč | 865,09 Kč |
| 30 | 83,67233 Kč | 2 510,17 Kč |
| 50 | 82,38760 Kč | 4 119,38 Kč |
| 100 | 80,67320 Kč | 8 067,32 Kč |
| 250 | 78,46588 Kč | 19 616,47 Kč |
| 500 | 76,83584 Kč | 38 417,92 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |






