



TBA 1-2423E | |
|---|---|
DigiKey Part Number | 1951-3404-ND |
Manufacturer | |
Manufacturer Product Number | TBA 1-2423E |
Description | DC DC CONVERTER +/-15V 990MW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TBA 1-2423E Models |
Category | Current - Output (Max) 33mA, 33mA |
Mfr | Power (Watts) 990 mW |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 95°C (With Derating) |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 21.6V | Mounting Type Through Hole |
Voltage - Input (Max) 26.4V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 2 -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH-2415D | Recom Power | 156 | 945-1188-ND | 197,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,97000 Kč | 86,97 Kč |
| 5 | 82,88000 Kč | 414,40 Kč |
| 10 | 81,17000 Kč | 811,70 Kč |
| 30 | 78,52100 Kč | 2 355,63 Kč |
| 50 | 77,31140 Kč | 3 865,57 Kč |
| 100 | 75,70550 Kč | 7 570,55 Kč |
| 250 | 73,63408 Kč | 18 408,52 Kč |
| 500 | 72,10456 Kč | 36 052,28 Kč |
| Unit Price without VAT: | 86,97000 Kč |
|---|---|
| Unit Price with VAT: | 105,23370 Kč |

