



TBA 1-2413E | |
|---|---|
DigiKey Part Number | 1951-3400-ND |
Manufacturer | |
Manufacturer Product Number | TBA 1-2413E |
Description | DC DC CONVERTER 15V 990MW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TBA 1-2413E Models |
Category | Power (Watts) 990 mW |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 66mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,00000 Kč | 78,00 Kč |
| 5 | 74,33000 Kč | 371,65 Kč |
| 10 | 72,76500 Kč | 727,65 Kč |
| 30 | 70,39433 Kč | 2 111,83 Kč |
| 50 | 69,31120 Kč | 3 465,56 Kč |
| 100 | 67,87210 Kč | 6 787,21 Kč |
| 250 | 66,01432 Kč | 16 503,58 Kč |
| 500 | 64,64288 Kč | 32 321,44 Kč |
| Unit Price without VAT: | 78,00000 Kč |
|---|---|
| Unit Price with VAT: | 94,38000 Kč |

