



TBA 1-2412E | |
|---|---|
DigiKey Part Number | 1951-3399-ND |
Manufacturer | |
Manufacturer Product Number | TBA 1-2412E |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TBA 1-2412E Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 84mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,13000 Kč | 86,13 Kč |
| 5 | 81,96200 Kč | 409,81 Kč |
| 10 | 80,25200 Kč | 802,52 Kč |
| 30 | 77,63100 Kč | 2 328,93 Kč |
| 50 | 76,43960 Kč | 3 821,98 Kč |
| 100 | 74,85250 Kč | 7 485,25 Kč |
| 250 | 72,80404 Kč | 18 201,01 Kč |
| 500 | 71,29160 Kč | 35 645,80 Kč |
| Unit Price without VAT: | 86,13000 Kč |
|---|---|
| Unit Price with VAT: | 104,21730 Kč |

