



TBA 1-1223HI | |
|---|---|
DigiKey Part Number | 1951-3420-ND |
Manufacturer | |
Manufacturer Product Number | TBA 1-1223HI |
Description | DC DC CONVERTER +/-15V 990MW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TBA 1-1223HI Models |
Category | Current - Output (Max) 33mA, 33mA |
Mfr | Power (Watts) 990 mW |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 95°C (With Derating) |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 10.8V | Mounting Type Through Hole |
Voltage - Input (Max) 13.2V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 2 -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBM-1215D | Recom Power | 18 | 945-1796-5-ND | 175,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,29000 Kč | 80,29 Kč |
| 5 | 76,45600 Kč | 382,28 Kč |
| 10 | 74,87100 Kč | 748,71 Kč |
| 30 | 72,41733 Kč | 2 172,52 Kč |
| 50 | 71,30500 Kč | 3 565,25 Kč |
| 100 | 69,82420 Kč | 6 982,42 Kč |
| 250 | 67,91220 Kč | 16 978,05 Kč |
| 500 | 66,50110 Kč | 33 250,55 Kč |
| Unit Price without VAT: | 80,29000 Kč |
|---|---|
| Unit Price with VAT: | 97,15090 Kč |

