



TBA 1-1223E | |
|---|---|
DigiKey Part Number | 1951-3396-ND |
Manufacturer | |
Manufacturer Product Number | TBA 1-1223E |
Description | DC DC CONVERTER +/-15V 990MW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TBA 1-1223E Models |
Category | Current - Output (Max) 33mA, 33mA |
Mfr | Power (Watts) 990 mW |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 95°C (With Derating) |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 10.8V | Mounting Type Through Hole |
Voltage - Input (Max) 13.2V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 2 -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBM-1215D | Recom Power | 18 | 945-1796-5-ND | 175,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,79000 Kč | 77,79 Kč |
| 5 | 74,16200 Kč | 370,81 Kč |
| 10 | 72,61900 Kč | 726,19 Kč |
| 30 | 70,24133 Kč | 2 107,24 Kč |
| 50 | 69,16520 Kč | 3 458,26 Kč |
| 100 | 67,72820 Kč | 6 772,82 Kč |
| 250 | 65,87420 Kč | 16 468,55 Kč |
| 500 | 64,50564 Kč | 32 252,82 Kč |
| Unit Price without VAT: | 77,79000 Kč |
|---|---|
| Unit Price with VAT: | 94,12590 Kč |

