



TBA 1-1221E | |
|---|---|
DigiKey Part Number | 1951-3394-ND |
Manufacturer | |
Manufacturer Product Number | TBA 1-1221E |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TBA 1-1221E Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 95°C (With Derating) |
Number of Outputs 2 | Efficiency 79% |
Voltage - Input (Min) 10.8V | Mounting Type Through Hole |
Voltage - Input (Max) 13.2V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,42000 Kč | 78,42 Kč |
| 5 | 74,66200 Kč | 373,31 Kč |
| 10 | 73,14000 Kč | 731,40 Kč |
| 30 | 70,73500 Kč | 2 122,05 Kč |
| 50 | 69,64900 Kč | 3 482,45 Kč |
| 100 | 68,20370 Kč | 6 820,37 Kč |
| 250 | 66,33636 Kč | 16 584,09 Kč |
| 500 | 64,95820 Kč | 32 479,10 Kč |
| Unit Price without VAT: | 78,42000 Kč |
|---|---|
| Unit Price with VAT: | 94,88820 Kč |

