



TBA 1-1213E | |
|---|---|
DigiKey Part Number | 1951-3392-ND |
Manufacturer | |
Manufacturer Product Number | TBA 1-1213E |
Description | DC DC CONVERTER 15V 990MW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TBA 1-1213E Models |
Category | Power (Watts) 990 mW |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 66mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,67000 Kč | 79,67 Kč |
| 5 | 75,83000 Kč | 379,15 Kč |
| 10 | 74,24600 Kč | 742,46 Kč |
| 30 | 71,81233 Kč | 2 154,37 Kč |
| 50 | 70,70840 Kč | 3 535,42 Kč |
| 100 | 69,24030 Kč | 6 924,03 Kč |
| 250 | 67,34492 Kč | 16 836,23 Kč |
| 500 | 65,94550 Kč | 32 972,75 Kč |
| Unit Price without VAT: | 79,67000 Kč |
|---|---|
| Unit Price with VAT: | 96,40070 Kč |

