



TBA 1-1213 | |
|---|---|
DigiKey Part Number | 1951-3375-ND |
Manufacturer | |
Manufacturer Product Number | TBA 1-1213 |
Description | DC DC CONVERTER 15V 975MW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 65mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TBA 1-1213 Models |
Category | Power (Watts) 975 mW |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 4-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 65mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,79000 Kč | 77,79 Kč |
| 5 | 73,99600 Kč | 369,98 Kč |
| 10 | 72,47300 Kč | 724,73 Kč |
| 30 | 70,09533 Kč | 2 102,86 Kč |
| 50 | 69,01920 Kč | 3 450,96 Kč |
| 100 | 67,58430 Kč | 6 758,43 Kč |
| 250 | 65,73404 Kč | 16 433,51 Kč |
| 500 | 64,36842 Kč | 32 184,21 Kč |
| Unit Price without VAT: | 77,79000 Kč |
|---|---|
| Unit Price with VAT: | 94,12590 Kč |

