Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
TRACO Power TBA 1E, TBA 1HI, and TBA 2 Series | Digi-Key Daily
E-gnition Hamburg team

TBA 1-1211E

DigiKey Part Number
1951-3390-ND
Manufacturer
Manufacturer Product Number
TBA 1-1211E
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
TBA 1-1211E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 95°C (With Derating)
Type
Isolated Module
Efficiency
79%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
10.8V
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Max)
13.2V
Size / Dimension
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Factory Stock: 720
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
177,79000 Kč77,79 Kč
573,99600 Kč369,98 Kč
1072,47300 Kč724,73 Kč
3070,09533 Kč2 102,86 Kč
5069,01920 Kč3 450,96 Kč
10067,58430 Kč6 758,43 Kč
25065,73404 Kč16 433,51 Kč
50064,36842 Kč32 184,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,79000 Kč
Unit Price with VAT:94,12590 Kč