Similar




TBA 1-0519HI | |
|---|---|
DigiKey Part Number | 1951-3409-ND |
Manufacturer | |
Manufacturer Product Number | TBA 1-0519HI |
Description | DC DC CONVERTER 9V 999MW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TBA 1-0519HI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 111mA | |
Power (Watts) | 999 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 5 | 76,97800 Kč | 384,89 Kč |
| 10 | 75,38300 Kč | 753,83 Kč |
| 30 | 72,91200 Kč | 2 187,36 Kč |
| 50 | 71,79220 Kč | 3 589,61 Kč |
| 100 | 70,30130 Kč | 7 030,13 Kč |
| 250 | 68,37620 Kč | 17 094,05 Kč |
| 500 | 66,95548 Kč | 33 477,74 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |











