Similar




TBA 1-0512HI | |
|---|---|
DigiKey Part Number | 1951-3407-ND |
Manufacturer | |
Manufacturer Product Number | TBA 1-0512HI |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TBA 1-0512HI Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 84mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN-0512S/HP | Recom Power | 0 | RN-0512S/HP-ND | 191,97231 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,29000 Kč | 80,29 Kč |
| 5 | 76,45600 Kč | 382,28 Kč |
| 10 | 74,87100 Kč | 748,71 Kč |
| 30 | 72,41733 Kč | 2 172,52 Kč |
| 50 | 71,30500 Kč | 3 565,25 Kč |
| 100 | 69,82420 Kč | 6 982,42 Kč |
| 250 | 67,91220 Kč | 16 978,05 Kč |
| 500 | 66,50110 Kč | 33 250,55 Kč |
| Unit Price without VAT: | 80,29000 Kč |
|---|---|
| Unit Price with VAT: | 97,15090 Kč |


