Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
TRACO Power TBA 1E, TBA 1HI, and TBA 2 Series | Digi-Key Daily
E-gnition Hamburg team

TBA 1-0512E

DigiKey Part Number
1951-3383-ND
Manufacturer
Manufacturer Product Number
TBA 1-0512E
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TBA 1-0512E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 95°C (With Derating)
Type
Isolated Module
Efficiency
82%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
84mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Factory Stock: 4 360
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
181,34000 Kč81,34 Kč
577,45800 Kč387,29 Kč
1075,85100 Kč758,51 Kč
3073,36267 Kč2 200,88 Kč
5072,23520 Kč3 611,76 Kč
10070,73350 Kč7 073,35 Kč
25068,79812 Kč17 199,53 Kč
50067,36910 Kč33 684,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,34000 Kč
Unit Price with VAT:98,42140 Kč