TLS2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLS2010

DigiKey Part Number
290-1962-ND
Manufacturer
Manufacturer Product Number
TLS2010
Description
TEST LEAD GATOR TO GATOR 48"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48.0" (1219.20mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 600VDC 4 Leads, Multiple Colors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
Packaging
Bulk
Part Status
Active
Configuration
Alligator to Alligator
1st Connector
Alligator Clip, Insulated
2nd Connector
Alligator Clip, Insulated
Cable Length
48.0" (1219.20mm)
Contents
4 Leads, Multiple Colors
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
-
Voltage - Rated
600VDC
Current Rating (Amps)
10 A
Temperature Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 023,66000 Kč1 023,66 Kč
5977,22600 Kč4 886,13 Kč
10957,88000 Kč9 578,80 Kč
25932,86880 Kč23 321,72 Kč
50914,38260 Kč45 719,13 Kč
100896,26690 Kč89 626,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 023,66000 Kč
Unit Price with VAT:1 238,62860 Kč