
SP250B | |
|---|---|
DigiKey Part Number | 290-1007-ND |
Manufacturer | |
Manufacturer Product Number | SP250B |
Description | OSCOPE PRB X1/X10 250MHZ 1M/10M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1:1, 10:1 Passive 250MHz 47.244" (1200.00mm) Oscilloscope Probe Test Lead 1M, 10M Input Resistance CAT II 150V, 300V |
Datasheet | Datasheet |
Category | Attenuation Value 1:1, 10:1 |
Manufacturer TPI (Test Products Int) | Bandwidth 250MHz |
Series | Resistance - Input 1M, 10M |
Packaging Bulk | Voltage - Max CAT II 150V, 300V |
Part Status Active | Capacitance - Input 47pF, 14pF |
Type Passive | Cable Length 47.244" (1200.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 248,96000 Kč | 1 248,96 Kč |
| 5 | 1 192,30800 Kč | 5 961,54 Kč |
| 10 | 1 168,68600 Kč | 11 686,86 Kč |
| 25 | 1 138,18400 Kč | 28 454,60 Kč |
| 50 | 1 115,62800 Kč | 55 781,40 Kč |
| 100 | 1 093,51910 Kč | 109 351,91 Kč |
| Unit Price without VAT: | 1 248,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 511,24160 Kč |



