
SP150B | |
|---|---|
DigiKey Part Number | 290-1005-ND |
Manufacturer | |
Manufacturer Product Number | SP150B |
Description | OSCOPE PRB X1/X10 150MHZ 1M/10M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1:1, 10:1 Passive 150MHz 47.244" (1200.00mm) Oscilloscope Probe Test Lead 1M, 10M Input Resistance CAT II 150V, 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 1:1, 10:1 | |
Bandwidth | 150MHz | |
Resistance - Input | 1M, 10M | |
Voltage - Max | CAT II 150V, 300V | |
Capacitance - Input | 47pF, 15pF | |
Cable Length | 47.244" (1200.00mm) | |
Color | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 031,42000 Kč | 1 031,42 Kč |
| 5 | 984,55400 Kč | 4 922,77 Kč |
| 10 | 965,06800 Kč | 9 650,68 Kč |
| 25 | 939,87040 Kč | 23 496,76 Kč |
| 50 | 921,24940 Kč | 46 062,47 Kč |
| 100 | 902,99380 Kč | 90 299,38 Kč |
| Unit Price without VAT: | 1 031,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 248,01820 Kč |


