
P2502 | |
|---|---|
DigiKey Part Number | P2502-ND |
Manufacturer | |
Manufacturer Product Number | P2502 |
Description | OSCOPE PROBE X100 250MHZ 100M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100:1 Passive 250MHz 78.740" (2000.00mm) Oscilloscope Probe Test Lead 100M Input Resistance CAT II 1500V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 100:1 | |
Bandwidth | 250MHz | |
Resistance - Input | 100M | |
Voltage - Max | CAT II 1500V | |
Capacitance - Input | 6.5pF | |
Cable Length | 78.740" (2000.00mm) | |
Color | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 080,14000 Kč | 1 080,14 Kč |
| Unit Price without VAT: | 1 080,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 306,96940 Kč |



