



MC1GY | |
|---|---|
DigiKey Part Number | 290-1119-ND |
Manufacturer | |
Manufacturer Product Number | MC1GY |
Description | MICRO-PINCER GRAY PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Micro Pin Features Plunger Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Micro | |
Hook Type | Grabber, Pincer - SMD | |
Hook, Pincer Opening | 0.039" (1.00mm) | |
Features | Plunger Style | |
Length | 1.713" (43.50mm) | |
Length - Barrel | 0.736" (18.70mm) | |
Temperature Range | - | |
Termination | Pin | |
Color | Gray | |
Quantity | 1 Piece | |
For Use With/Related Products | 1.27mm Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,33000 Kč | 279,33 Kč |
| 6 | 265,33500 Kč | 1 592,01 Kč |
| 12 | 260,09000 Kč | 3 121,08 Kč |
| 30 | 253,30867 Kč | 7 599,26 Kč |
| 54 | 249,04870 Kč | 13 448,63 Kč |
| 102 | 244,51637 Kč | 24 940,67 Kč |
| 252 | 238,21500 Kč | 60 030,18 Kč |
| 504 | 233,49462 Kč | 117 681,29 Kč |
| Unit Price without VAT: | 279,33000 Kč |
|---|---|
| Unit Price with VAT: | 337,98930 Kč |



