
GK11M3000 | |
|---|---|
DigiKey Part Number | GK11M3000-ND |
Manufacturer | |
Manufacturer Product Number | GK11M3000 |
Description | PROBE TEMP "K" 3000MM LEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 118.000" (2997.20mm) K-Type Thermocouple Air, Beaded -40 ~ 950°F (-40 ~ 510°C) |
Category | Tip Type Air, Beaded |
Manufacturer TPI (Test Products Int) | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -40 ~ 950°F (-40 ~ 510°C) |
Packaging Bulk | Cable Length 118.000" (2997.20mm) |
Part Status Active | Cable Insulation Fiberglass |
Type K-Type Thermocouple | Plug Color Yellow |
Usage Air, Gas, Surface | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 705,12500 Kč | 1 410,25 Kč |
| Unit Price without VAT: | 705,12500 Kč |
|---|---|
| Unit Price with VAT: | 853,20125 Kč |



