
GEX-60 | |
|---|---|
DigiKey Part Number | 290-1994-ND |
Manufacturer | |
Manufacturer Product Number | GEX-60 |
Description | UNIVERSAL ADAPTER CABLE 36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Adapter Kit for use with |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Accessory Type | Cable Adapter Kit | |
For Use With/Related Products | - | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 911,94000 Kč | 911,94 Kč |
| 5 | 870,53600 Kč | 4 352,68 Kč |
| 10 | 853,29600 Kč | 8 532,96 Kč |
| 25 | 831,02520 Kč | 20 775,63 Kč |
| 50 | 814,55440 Kč | 40 727,72 Kč |
| 100 | 798,41540 Kč | 79 841,54 Kč |
| 250 | 777,55844 Kč | 194 389,61 Kč |
| Unit Price without VAT: | 911,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 103,44740 Kč |












