
FK14M | |
|---|---|
DigiKey Part Number | 290-1910-ND |
Manufacturer | |
Manufacturer Product Number | FK14M |
Description | PROBE TEMP "K" 8"STEM IMMERSIBLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Immersion / Penetration, Pointed -40 ~ 1562°F (-40 ~ 850°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Liquids, Semi Solids | |
Tip Type | Immersion / Penetration, Pointed | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -40 ~ 1562°F (-40 ~ 850°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Polyurethane | |
Plug Color | Yellow | |
Probe Length | 8.000" (203.20mm) | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 691,25000 Kč | 691,25 Kč |
| 5 | 659,88400 Kč | 3 299,42 Kč |
| 10 | 646,80100 Kč | 6 468,01 Kč |
| 25 | 629,91480 Kč | 15 747,87 Kč |
| 50 | 617,42940 Kč | 30 871,47 Kč |
| 100 | 605,19810 Kč | 60 519,81 Kč |
| 250 | 589,39204 Kč | 147 348,01 Kč |
| Unit Price without VAT: | 691,25000 Kč |
|---|---|
| Unit Price with VAT: | 836,41250 Kč |





