
BC27AC | |
|---|---|
DigiKey Part Number | 290-1943-ND |
Manufacturer | |
Manufacturer Product Number | BC27AC |
Description | HD CLIP COPPER NON-INSULATED 40A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 A Non-Insulated Heavy Duty, 3 Sided Jaw Test Clip Copper 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heavy Duty, 3 Sided Jaw | |
Jaw Opening | 0.625" (15.88mm) 5/8" | |
Voltage - Rated | - | |
Current Rating (Amps) | 40 A | |
Material | Copper | |
Plating | - | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 2.440" (61.98mm) | |
Termination | Crimp or Screw | |
Quantity | 1 Piece | |
Ratings | AA59466-008 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,78888 Kč | 10 894,44 Kč |
| Unit Price without VAT: | 21,78888 Kč |
|---|---|
| Unit Price with VAT: | 26,36454 Kč |



