
BC25AZP | |
|---|---|
DigiKey Part Number | 290-1945-ND |
Manufacturer | |
Manufacturer Product Number | BC25AZP |
Description | HD CLIP STEEL NON-INSULATED 40A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 A Non-Insulated Heavy Duty, 3 Sided Jaw Test Clip Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heavy Duty, 3 Sided Jaw | |
Jaw Opening | 0.750" (19.05mm) 3/4" | |
Voltage - Rated | - | |
Current Rating (Amps) | 40 A | |
Material | Steel | |
Plating | Zinc | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 3.000" (76.20mm) 3" | |
Termination | Crimp or Screw | |
Quantity | 1 Piece | |
Ratings | AA59466-009 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,65281 Kč | 17 652,81 Kč |
| Unit Price without VAT: | 17,65281 Kč |
|---|---|
| Unit Price with VAT: | 21,35990 Kč |

