Oscilloscope Carrying Case for use with DMMs: 440
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A900

DigiKey Part Number
290-1900-ND
Manufacturer
Manufacturer Product Number
A900
Description
CARRYING CASE FOR TPI 440
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Oscilloscope Carrying Case for use with DMMs: 440
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
Packaging
Bulk
Part Status
Active
Type
Oscilloscope
Accessory Type
Carrying Case
For Use With/Related Products
DMMs: 440
Specifications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1467,63000 Kč467,63 Kč
5446,41800 Kč2 232,09 Kč
10437,59800 Kč4 375,98 Kč
25426,17560 Kč10 654,39 Kč
50417,73420 Kč20 886,71 Kč
100409,45890 Kč40 945,89 Kč
250398,76880 Kč99 692,20 Kč
500390,86434 Kč195 432,17 Kč
Manufacturers Standard Package
Unit Price without VAT:467,63000 Kč
Unit Price with VAT:565,83230 Kč