
A256 | |
|---|---|
DigiKey Part Number | 290-1080-ND |
Manufacturer | |
Manufacturer Product Number | A256 |
Description | ADAPTER AC/DC CLAMP ON FOR DMMS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multimeter Adapter, Current Probe, AC/DC for use with DMMs: Clamp-on or Oscilloscopes having the capability to measure up to 2000mV AC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Multimeter | |
Accessory Type | Adapter, Current Probe, AC/DC | |
For Use With/Related Products | DMMs: Clamp-on or Oscilloscopes having the capability to measure up to 2000mV AC/DC | |
Specifications | Measures 0 ~ 400A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 576,74000 Kč | 1 576,74 Kč |
| Unit Price without VAT: | 1 576,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 907,85540 Kč |




