
A039B | |
|---|---|
DigiKey Part Number | 290-1518-ND |
Manufacturer | |
Manufacturer Product Number | A039B |
Description | SPADE TERMINAL BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Spade Terminal Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Spade Terminal | |
Connection Type | Banana Plug | |
Length - Tip | - | |
Length - Overall | - | |
Color | Black | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 1 Piece | |
Material - Body | - | |
Material - Tip | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 30,02860 Kč | 1 501,43 Kč |
| Unit Price without VAT: | 30,02860 Kč |
|---|---|
| Unit Price with VAT: | 36,33461 Kč |



