
3M201-NB | |
|---|---|
DigiKey Part Number | 290-1960-ND |
Manufacturer | |
Manufacturer Product Number | 3M201-NB |
Description | 1" MECH DIGITAL MICROMETER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Micrometer Measurements |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Micrometer | |
For Use With/Related Products | Measurements | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 364,57000 Kč | 1 364,57 Kč |
| 5 | 1 264,67200 Kč | 6 323,36 Kč |
| 10 | 1 223,97100 Kč | 12 239,71 Kč |
| 25 | 1 172,23760 Kč | 29 305,94 Kč |
| Unit Price without VAT: | 1 364,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 651,12970 Kč |




