Handheld, Gun -4 ~ 572°F (-20 ~ 300°C) Thermometer LCD C°/F° Backlight, Hold, Laser Sight
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381A

DigiKey Part Number
290-1427-ND
Manufacturer
Manufacturer Product Number
381A
Description
THERMO HANDHELD GUN -4-572F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Handheld, Gun -4 ~ 572°F (-20 ~ 300°C) Thermometer LCD C°/F° Backlight, Hold, Laser Sight
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
Packaging
Box
Part Status
Active
Type
Handheld, Gun
Temperature Display
C°/F°
Temperature Range
-4 ~ 572°F (-20 ~ 300°C)
Display Type
LCD
Input Type
-
Features
Backlight, Hold, Laser Sight
Probe Type
-
Battery Cell Size
9V
Includes
Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 680,05000 Kč1 680,05 Kč
51 603,74400 Kč8 018,72 Kč
101 571,95200 Kč15 719,52 Kč
251 530,92200 Kč38 273,05 Kč
501 500,58000 Kč75 029,00 Kč
1001 470,83010 Kč147 083,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 680,05000 Kč
Unit Price with VAT:2 032,86050 Kč