
319C | |
|---|---|
DigiKey Part Number | 319C-ND |
Manufacturer | |
Manufacturer Product Number | 319C |
Description | THERMO POCKET -58-300F CNT TIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pocket -58 ~ 300°F (-50 ~ 150°C) Probe Thermometer LCD C°/F° Auto Off, Hold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pocket | |
Temperature Display | C°/F° | |
Temperature Range | -58 ~ 300°F (-50 ~ 150°C) | |
Display Type | LCD | |
Input Type | Probe | |
Features | Auto Off, Hold | |
Probe Type | Contact | |
Battery Cell Size | Coin | |
Includes | Battery, Boot |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,01000 Kč | 463,01 Kč |
| Unit Price without VAT: | 463,01000 Kč |
|---|---|
| Unit Price with VAT: | 560,24210 Kč |


