
293 | |
|---|---|
DigiKey Part Number | 290-1293-ND |
Manufacturer | |
Manufacturer Product Number | 293 |
Description | DMM CLAMP AUTO-RANGE 4 DIGIT+BAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance, Frequency and Current to 700A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance, Frequency and Current to 700A | |
Ratings | CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 921,03000 Kč | 2 921,03 Kč |
| Unit Price without VAT: | 2 921,03000 Kč |
|---|---|
| Unit Price with VAT: | 3 534,44630 Kč |


