
270 | |
|---|---|
DigiKey Part Number | 290-1421-ND |
Manufacturer | |
Manufacturer Product Number | 270 |
Description | CLAMP-ON TESTER W/DMM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 400A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 400A | |
Ratings | CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 807,64000 Kč | 2 807,64 Kč |
| Unit Price without VAT: | 2 807,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 397,24440 Kč |



