Auto Average Handheld Digital (DMM) Multimeter 4.75 Digit LCD, Triple, Bar Graph Display Voltage, Current, Resistance Continuity, Diode Test Function Features Auto Off, Backlight, Compare, Hold, Min/Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto Average Handheld Digital (DMM) Multimeter 4.75 Digit LCD, Triple, Bar Graph Display Voltage, Current, Resistance Continuity, Diode Test Function Features Auto Off, Backlight, Compare, Hold, Min/Max
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

196

DigiKey Part Number
290-1425-ND
Manufacturer
Manufacturer Product Number
196
Description
DMM AUTO-RANGE 0-24MA OUTPUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Auto Average Handheld Digital (DMM) Multimeter 4.75 Digit LCD, Triple, Bar Graph Display Voltage, Current, Resistance Continuity, Diode Test Function Features Auto Off, Backlight, Compare, Hold, Min/Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
Packaging
Box
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Digits
4.75
Display Type
LCD, Triple, Bar Graph
Display Count
50000
Function
Voltage, Current, Resistance
Functions, Extra
Continuity, Diode Test
Features
Auto Off, Backlight, Compare, Hold, Min/Max
Ranging
Auto
Response
Average
Ratings
CAT II 1000V, CAT III 600V
Includes
Battery, Manual, Test Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 064,51000 Kč5 064,51 Kč
Manufacturers Standard Package
Unit Price without VAT:5 064,51000 Kč
Unit Price with VAT:6 128,05710 Kč