



194 | |
|---|---|
DigiKey Part Number | 290-1424-ND |
Manufacturer | |
Manufacturer Product Number | 194 |
Description | DMM AUTO-RANGE IND 600V CAT IV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 4.75 Digit LCD, Triple, Bar Graph Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Compare, Hold, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 4.75 | |
Display Type | LCD, Triple, Bar Graph | |
Display Count | 50000 | |
Function | Voltage, Current, Resistance, Capacitance, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Auto Off, Backlight, Compare, Hold, Min/Max | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT II 1000V, CAT III 600V | |
Includes | Battery, Manual, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 002,95000 Kč | 5 002,95 Kč |
| 5 | 4 775,95000 Kč | 23 879,75 Kč |
| 10 | 4 681,26700 Kč | 46 812,67 Kč |
| 25 | 4 558,99200 Kč | 113 974,80 Kč |
| Unit Price without VAT: | 5 002,95000 Kč |
|---|---|
| Unit Price with VAT: | 6 053,56950 Kč |


