190 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TPI (Test Products Int)
In Stock: 1
Unit Price: 5 002,95000 Kč
Datasheet
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

190

DigiKey Part Number
190TPI-ND
Manufacturer
Manufacturer Product Number
190
Description
DMM AUTO-RANGE W/BOOT IND HVAC
Customer Reference
Detailed Description
Auto True RMS Handheld Digital (DMM) Multimeter 4.75 Digit LCD, Triple, Bar Graph Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Compare, Hold, Min/Max
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
Packaging
Bulk
Part Status
Obsolete
Style
Handheld
Type
Digital (DMM)
Display Digits
4.75
Display Type
LCD, Triple, Bar Graph
Display Count
50000
Function
Voltage, Current, Resistance, Capacitance, Frequency
Functions, Extra
Continuity, Diode Test
Features
Auto Off, Backlight, Compare, Hold, Min/Max
Ranging
Auto
Response
True RMS
Ratings
CAT II 1000V, CAT III 600V
Includes
Battery, Manual, Test Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes