



122 | |
|---|---|
DigiKey Part Number | 122-ND |
Manufacturer | |
Manufacturer Product Number | 122 |
Description | COMPACT DIGITAL MULTIMETER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Manual Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Resistance Continuity Function Features Hold |
Datasheet | Datasheet |
Category | Display Count 2000 |
Manufacturer TPI (Test Products Int) | Function Voltage, Resistance |
Series | Functions, Extra Continuity |
Packaging Bulk | Features Hold |
Part Status Active | Ranging Manual |
Style Handheld | Response Average |
Type Digital (DMM) | Ratings CAT III 600V |
Display Digits 3.5 | Includes Battery, Manual, Test Leads |
Display Type LCD |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 975,15000 Kč | 975,15 Kč |
| Unit Price without VAT: | 975,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 179,93150 Kč |

