
120086 | |
|---|---|
DigiKey Part Number | 290-1926-ND |
Manufacturer | |
Manufacturer Product Number | 120086 |
Description | 5 PCS BNC ATTENUATOR KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 pcs, 4 Attenuators and 1 Case BNC Attenuator Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | BNC Attenuator | |
Kit Contents | 5 pcs, 4 Attenuators and 1 Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 003,40000 Kč | 5 003,40 Kč |
| 5 | 4 776,16400 Kč | 23 880,82 Kč |
| 10 | 4 681,48300 Kč | 46 814,83 Kč |
| 25 | 4 559,22000 Kč | 113 980,50 Kč |
| Unit Price without VAT: | 5 003,40000 Kč |
|---|---|
| Unit Price with VAT: | 6 054,11400 Kč |

