



100 | |
|---|---|
DigiKey Part Number | 290-1920-ND |
Manufacturer | |
Manufacturer Product Number | 100 |
Description | DMM AUTO RANGE W/BOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Auto Average Handheld Digital (DMM) Multimeter 3.75 Digit LCD Display Voltage, Resistance Function Features Auto Off |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.75 | |
Display Type | LCD | |
Display Count | 4000 | |
Function | Voltage, Resistance | |
Functions, Extra | - | |
Features | Auto Off | |
Ranging | Auto | |
Response | Average | |
Ratings | CAT III 600V | |
Includes | Battery, Manual, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 119,40000 Kč | 1 119,40 Kč |
| Unit Price without VAT: | 1 119,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 354,47400 Kč |

