Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSIP-1A05D

DigiKey Part Number
3008-MSIP-1A05D-ND
Manufacturer
Manufacturer Product Number
MSIP-1A05D
Description
200V/0.5A MINI SIZE REED RELAY,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toward Technologies, Inc.
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VDC - Max
Coil Current
10 mA
Coil Type
Non Latching
Features
Diode
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
4 VDC
Must Release Voltage
0.4 VDC
Operate Time
0.5 ms
Release Time
0.3 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
500 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 252
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
180,42000 Kč80,42 Kč
1071,68700 Kč716,87 Kč
2568,46200 Kč1 711,55 Kč
5066,11860 Kč3 305,93 Kč
10063,85280 Kč6 385,28 Kč
25060,97232 Kč15 243,08 Kč
50058,87924 Kč29 439,62 Kč
1 00056,85607 Kč56 856,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:80,42000 Kč
Unit Price with VAT:97,30820 Kč