
DIP-1C24 | |
|---|---|
DigiKey Part Number | 3008-DIP-1C24-ND |
Manufacturer | |
Manufacturer Product Number | DIP-1C24 |
Description | 200V/0.5A REED RELAY, 1 FORM C, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toward Technologies, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 200 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 1.5 ms | |
Release Time | 2 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 2 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,61000 Kč | 144,61 Kč |
| 10 | 128,84700 Kč | 1 288,47 Kč |
| 25 | 123,05000 Kč | 3 076,25 Kč |
| 50 | 118,83140 Kč | 5 941,57 Kč |
| 100 | 114,75620 Kč | 11 475,62 Kč |
| 250 | 109,57704 Kč | 27 394,26 Kč |
| 500 | 105,81204 Kč | 52 906,02 Kč |
| 1 000 | 102,17417 Kč | 102 174,17 Kč |
| Unit Price without VAT: | 144,61000 Kč |
|---|---|
| Unit Price with VAT: | 174,97810 Kč |


