
DIP-1C05D | |
|---|---|
DigiKey Part Number | 3008-DIP-1C05D-ND |
Manufacturer | |
Manufacturer Product Number | DIP-1C05D |
Description | 200V/0.5A REED RELAY, 1 FORM C, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toward Technologies, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 200 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 1.5 ms | |
Release Time | 2 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 200 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,72000 Kč | 149,72 Kč |
| 10 | 133,29500 Kč | 1 332,95 Kč |
| 25 | 127,29840 Kč | 3 182,46 Kč |
| 50 | 122,93900 Kč | 6 146,95 Kč |
| 100 | 118,72060 Kč | 11 872,06 Kč |
| 250 | 113,36232 Kč | 28 340,58 Kč |
| 500 | 109,46720 Kč | 54 733,60 Kč |
| 1 000 | 105,70351 Kč | 105 703,51 Kč |
| Unit Price without VAT: | 149,72000 Kč |
|---|---|
| Unit Price with VAT: | 181,16120 Kč |





